Power controller simplifies the circuit in half-bridge resonant converter designs

onsemi

The NCP13994 from onsemi is a high-performance current-mode controller which integrates X2 capacitor discharge, start-up current source and gate drivers to reduce external component count in power supplies.

The NCP13994 is a high-performance current-mode controller for half-bridge resonant converters in offline power supplies.

 

The controller incorporates a 700 V-rated start-up current source and X2 capacitor discharge function as well as gate drivers for external MOSFETs. This simplifies the layout of power-supply circuits, and reduces the application component count.

 

The NCP13994 provides a dedicated output to interface with an external power factor correction (PFC) controller, a convenient feature for applications in which a PFC front end is needed. A quiet skip-mode technique also ensures excellent no-load and light-load efficiency.

 

The NCP13994 provides a suite of protection features that enable safe operation. These include:

  • Overload protection
  • Over-current protection
  • Brown-out detection
  • Open optocoupler detection
  • Over-voltage protection
  • Over-temperature protection

Features

  • Switching frequency at full load up to 750 kHz
  • Automatic dead time with maximum dead time clamp

Applications

  • Servers
  • Telecoms equipment
  • Industrial power supplies
  • UHD TVs
  • Lighting equipment
Extra_onsemi_NCP13994PowerController

Resources

Featured Products

Related Articles

TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More
KYOCERA AVX — SCM Series Supercapacitors
30 March 2023
New SCM series of cylindrical double-layer capacitors by KYOCERA AVX offering excellence pulse power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region