text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP13994AADR2G

NCP13994 Series 700 V 750 kHz SMT Half-Bridge Offline Controller - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP13994AADR2G - Technical Attributes
Attributes Table
Supply Current-Max: 6.5mA
Supply Voltage: 9V to 30V
Turn On Threshold Voltage: 16.8V
Duty Cycle-Max: 50%
Frequency-Max: 750kHz
Operating Temp Range: -50°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,462.50
USD
Quantity
Unit Price
2,500+
$0.985
Product Variant Information section