Bluetooth Low Energy modules’ new firmware eases implementation of mesh networking

Panasonic Industry

The Wirepas Mesh 2.4 GHz multi-hop mesh networking firmware is now featured in the PAN1770 and PAN1780 from Panasonic Industry, which enables scalable extension of network range.

Panasonic Industry has announced that the PAN1770 and PAN1780 Bluetooth® Low Energy wireless modules now support the Wirepas Mesh 2.4 GHz multi-hop mesh networking firmware. 

 

Wirepas Mesh 2.4 GHz offers easy-to-implement mesh connectivity for large-scale networks of up to 4 billion devices. Thanks to the firmware’s dynamic role-granting feature, a device can be a node and router at the same time. This enables the creation of a decentralized network that organizes and optimizes itself automatically, thus lowering installation and maintenance costs.

 

Panasonic Industry is to certify the Wirepas Mesh 2.4 GHz firmware running on the PAN1770 and PAN1780, which substantially reduces the burden of certification in final product designs.

 

The PAN1770 wireless module, a variant of the flagship PAN1780, enables the connection of an external antenna via a u.FL connector. The PAN1770 is particularly valuable for applications in which the product enclosure or operating conditions are hostile to RF transmissions, and in which an external antenna will provide superior connectivity.

 

The PAN1780, which features an on-board antenna, offers a complete, application-ready implementation of wireless connectivity.

 

Featuring an Arm® Cortex®-M4F processor core, the PAN1770 and PAN1780 provide 256 kbytes of RAM and 1 Mbyte of Flash memory. This means that they can easily be used in stand-alone mode, without an external processor, reducing the complexity of the board design, saving space and minimizing system costs. The modules provide up to 48 programmable GPIOs along with a rich set of interfaces: SPI, I2C, UART, PWM, ADC, NFC, and USB 2.0.

Features

  • Optimized chip antenna in PAN1780
  • Certification:
    • CE RED
    • FCC
    • ISED
    • MIC
    • KCC
    • RSM
    • SRRC
  • 8 mA Transmit current at 0 dBm output power
  • 8 mA Receive current at 1 Mbit/s
  • 4 µA current in System Off mode
  • USB 2.0 Full-Speed interface
  • Supply-voltage range: 1.7 V to 5.5 V
  • Operating-temperature range: -40°C to 85°C

Applications

  • Smart homes and buildings
    • Lighting controls
    • Building automation
    • Emergency exit lights
  • Asset tracking
  • Smart city equipment
    • Streetlights
  • Smart agriculture
    • Livestock monitoring
  • Solar trackers
  • Industrial IoT
  • Industrial networks
Panasonic PAN1780 Bluetooth - Device

Evaluation Boards

Part supported: PAN1770 ENW89854C1KF

Kit part number: ENW89854CZKF

The PAN1770 evaluation board eases the integration of the PAN1770 wireless module into an end product design, and helps the developer to ensure that it complies with regulatory requirements.

 

The board consists of:

  • PAN1770 module
  • Pulse Electronics W1030 antenna
  • Segger J-Link on-board debugger
  • FTDI UART-to-USB converter
  • Four user buttons
  • Four user LEDs
  • Native USB interface
  • NFC interface

Part supported: PAN1780 ENW89854A1KF

Kit part number: ENW89854AUKF

The PAN1780 evaluation board eases the integration of the PAN1780 wireless module into an end product design, and helps the developer to ensure that it complies with regulatory requirements.

 

The board consists of:

  • PAN1780 module
  • Segger J-Link on-board debugger
  • FTDI UART-to-USB converter
  • Four user buttons
  • Four user LEDs
  • Native USB interface
  • NFC interface

 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More
KYOCERA AVX — SCM Series Supercapacitors
30 March 2023
New SCM series of cylindrical double-layer capacitors by KYOCERA AVX offering excellence pulse power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region