text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89854C1KF

PAN1770 Series 2 Mbps 2.4 GHz SMT Bluetooth 5.1 Low Energy module

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ENW-89854C1KF - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Gain: 1.4dB
Sensitivity: -95dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 15.6 x 8.7 x 2.05 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$12,210.00
USD
Quantity
Unit Price
1,500+
$8.14
Product Variant Information section