Manufacturer Part #
ENW-89854C2KF
PAN1770 Series 2 Mbps 2.4 GHz SMT Bluetooth 5.1 Low Energy module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ENW-89854C2KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Panasonic Industry ENW-89854C2KF - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Gain: | 1.4dB |
| Sensitivity: | -95dBm |
| Frequency Range: | 2402MHz to 2480MHz |
| Supply Voltage: | 1.7V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | 15.6 x 8.7 x 2.05 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500+
$8.65
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount