MEAN WELL — UHP Series Power Supplies
MEAN WELL

MEAN WELL UHP Series Power Supplies

Efficient fanless power supplies offer power output up to 2.5 kW

MEAN WELL produces a wide range of fanless power supplies with power ratings up to 2.5 kW for use in industrial applications.

 

The UHP series products are single-output power supplies which have a low profile ranging between 26 mm and 60 mm. They are intended for use in applications which require fanless operation with conduction or convection cooling. Eliminating the fan from the power supply relieves the user of concerns about premature fan failure. A fanless power supply is also suitable for applications which require silent operation.

 

Running from a universal 90 V to 264 V ac input, the power supplies are available in versions which provide an output voltage of 3.3 V, 4.2 V, 5.0 V, 12 V, 15 V, 24 V, 36 V, 48 V or 55 V dc and feature power ratings ranging from 200 W to 2.5 kW.

 

Optional PMBus® or CAN bus interfaces in the 1,500 W and 2,500 W UHP series power supplies ease integration into the sophisticated power installations in data centers and elsewhere, which use these communications interfaces for telemetry and control.

 

Offering high efficiency up to 96%, the UHP series operates over a temperature ranging between -30°C and 70°C with convection or conduction cooling and no fan. The power supplies are backed by a comprehensive set of protection functions. They also withstand vibration up to 5 g.

 

Some models in the UHP series of power supplies are also equipped with programmable voltage and current functions, enabling the trimming of the output voltage to between 50% and 120% of its nominal value, and the current to between 20% and 100% via an external DC control signal.

Features UHP Series

  • Standards compliance:
    • TUV EN62368-1
    • UL 62368-1 recognized
    • EN61558-1
    • EN60335-1
  • Active PFC function
  • Withstands 300 V ac input surge for 5 s
  • Dc OK signal
  • Operating altitude up to 5,000 m
  • LED indicator for power on

Applications

  • Industrial equipment
  • Factory control
  • Factory automation
  • Test and measurement
  • Instrumentation
  • Laser-based machinery
  • RF equipment
  • Mechanical and electrical equipment
MEAN WELL — UHP Series Power Supplies

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
03 April 2025
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
Susumu — ATS Series Chip Attenuators
06 January 2022
Susumu’s new ATS series of chip attenuators is rated for operation at up to 30GHz, making it ideal for...
Read More