Manufacturer Part #
HDR-60-12
HDR-60 Series 60 W 12 V 4.5 A Single Output Ultra Slim DIN Rail Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HDR-60-12 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Input Voltage: | 85V to 264V |
| Output Voltage: | 12V |
| Rated Current: | 4.5mA |
| Rated Power: | 54W |
| Length: | 545mm |
| Width: | 52.5mm |
| Height - Max: | 90mm |
| Operating Temperature: | -30°C to +70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$20.93
4
$20.75
10
$20.51
20
$20.34
30+
$20.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount