Automotive-compliant shunt monitors enable accurate load and rail current measurement

May 15, 2025

The high-bandwidth ZXCT180Q and ZXCT181Q current monitors from Diodes Incorporated support rapid current measurement with small shunt resistors and low-voltage signals, while providing flexible design and layout options.

Diodes Incorporated has introduced the ZXCT18xQ series, expanding its range of automotive-compliant current shunt monitors, which provide a cost-effective solution for applications operating across a wide 26 V common-mode input-voltage range.

 

The ZXCT180Q supports unidirectional current-sensing, whereas the ZXCT181Q supports both bidirectional and unidirectional current-sensing.

 

The ZXCT18xQ output voltage is proportional to the load current, and has four fixed voltage-gain options of 20 V/V, 50 V/V, 100 V/V, and 200 V/V. The current monitor has two pin-out options, A and B, which provide flexibility for designers to optimize the PCB layout.

 

The ZXCT18xQ monitors support small-signal bandwidths as high as 400 kHz, and a high signal slew rate of 2 V/µs. These characteristics mean that the monitors can detect rapid changes in current, as well as quickly slew the output for applications that require a quick response to input-current changes.

 

The ZXCT180Q and ZXCT181Q measure a voltage across a series resistor at common-mode voltages from -0.3 V to 26 V, independent of the 2.7 V to 5.5 V supply-voltage range.

Features

  • ±1% maximum gain error
  • 370 μA maximum quiescent current
  • AEC-Q100 Grade 1 qualified
  • ±400 µV maximum offset voltage
  • 5 kV ESD capability on the human body model
  • Operating-temperature range: -40°C to 125°C

Applications

  • Automotive current measurement in:
    • Ambient lighting controls
    • Solenoid valves
    • Fault-current detection circuits
    • Seat heating
    • Body control units
    • Battery management systems
EXTRA_Diodes_ZXCT18xQ-Series

Related Articles

TAIYO YUDEN — LAXH Series Power Inductors
TAIYO YUDEN introduces LAXH Series Power Inductors for efficient energy storage.
Read More
Vishay — VORA1010M4 Solid-State Relay
Control your circuits with precision using Vishay's VORA1010M4 Solid-State Relay, featuring fast switching...
Read More
onsemi — NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs
onsemi's NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs provide high performance and reliability for power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region