text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT181QA2W6-7

ZXCT181Q Series 5.5 V 400 kHz High Side/Low Side Current Monitor - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT181QA2W6-7 - Technical Attributes
Attributes Table
Bandwidth: 400kHz
Quiescent Current: 300µA
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.0991
Product Variant Information section