text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT180QB3W5-7

ZXCT180Q Series 5.5 V 400 kHz High Side/Low Side Current Monitor - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT180QB3W5-7 - Technical Attributes
Attributes Table
Bandwidth: 400kHz
Quiescent Current: 250µA
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.10
USD
Quantity
Unit Price
3,000
$0.0967
6,000
$0.0951
12,000
$0.0936
15,000
$0.0931
45,000+
$0.09
Product Variant Information section