1,500 V battery protection fuse provides fast response to fault currents

Littelfuse

The ESR fuse from Littelfuse protects large battery installations in applications such as energy storage systems, battery racks, and hybrid solar power/energy storage systems.

The Littelfuse Energy Storage Rack (ESR) 1,500 V battery protection fuse responds quickly to a range of fault currents, to safeguard battery modules or other devices.

 

The ESR is a high-speed, square-body fuse which offers superior short-circuit protection and a low minimum breaking capacity from three times the fuse’s rated current up to 175 kA, and 250 kA when self-certified. This means that it protects against a range of over-current events that traditional high-speed partial-range fuses do not. The low minimum breaking current also reduces the size and rating of a battery system’s dc contactors to save space and cost.

 

The ESR fuse affords the ability to scale up systems without the need to redesign existing circuit protection, saving time and costs.

Features

  • Class aBat partial-range fuse
  • Low leakage power
  • Conforms to IEC 60269-7 battery standard
  • Compact NH 1XL case

Applications

  • Battery energy storage systems
  • Battery protection units
  • Battery racks
  • Power-conversion systems
  • Dc common bus systems
  • Hybrid solar/energy storage system inverters

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region