Manufacturer Part #
ESR1XLDB0125X
ESR Series 1500 V 125 A DIN Blade Fast Acting Battery Protection Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse ESR1XLDB0125X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse ESR1XLDB0125X - Technical Attributes
Attributes Table
| Voltage Rating: | 1500V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 125A |
| Interrupting Rating: | 175kA |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 2245 |
| Dimension: | L 127.7mm x W 57.5mm |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$323.94
2
$320.30
4
$316.71
5
$315.56
15+
$308.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Bolt On