Galvanically isolated gate drivers offer flexible protection for IGBTs and SiC MOSFETs

May 15, 2025

Ideal for industrial and energy applications, the new STGAP3S family of gate driver ICs from STMicroelectronics is available with two maximum current options, and is equipped with various device protection features.

STMicroelectronics has introduced the new STGAP3S family of gate drivers for silicon carbide (SiC) and IGBT power switches. The drivers combine the latest robust galvanic isolation technology from ST with optimized desaturation protection and a flexible Miller clamp architecture.

 

Featuring reinforced capacitive galvanic isolation between the gate-driving channel and the low-voltage control and interface circuitry, the STGAP3S withstands a transient isolation voltage of up to 8 kV, and provides 200 V/ns of common-mode transient immunity. The isolation capability means that the STGAP3S can enhance reliability in motor drives for industrial applications. The new drivers are also ideal for power-control and energy applications.

 

The STGAP3S family includes options for 10 A and 6 A current capability, each available with different under-voltage lockout and desaturation intervention thresholds. This helps designers to select the best gate driver to match the performance of the SiC MOSFET or IGBT power switch.

 

The desaturation protection implements overload and short-circuit protection for the external power switch: this means that the designer can adjust the turn-off strategy using an external resistor to maximize the protection turn-off speed while avoiding excessive over-voltage spikes. The integrated Miller clamp architecture in the driver provides a pre-driver for an external N-channel MOSFET.

 

Together, these features mean that designers have the flexibility to select a suitable intervention speed which both prevents induced turn-on and avoids cross-conduction.

Features

  • High-voltage rail rated for up to 1,200 V
  • 75 ns input-output propagation delay
  • Adjustable soft turn-off
  • Gate-drive voltage range: -10 V to 32 V
  • Temperature shut-down protection
  • SO-16W wide-body package

Applications

  • Air conditioning units
  • Home appliances
  • Factory automation equipment
  • EV charging stations
  • Energy storage systems
  • Power supplies
  • PFC circuits
  • Solar inverters
  • Dc-dc converters
STMicroelectronics — STGAP3S Gate Driver ICs

Evaluation Board

Part Number: EVLSTGAP3S6S

The EVLSTGAP3S6S is a half-bridge evaluation board for evaluating the STGAP3S6S isolated single gate driver from STMicroelectronics.

The STGAP3S6S features a maximum 6 A current capability, rail-to-rail outputs, and optimized under-voltage lockout and desaturation protection thresholds for silicon carbide (SiC) MOSFETS. It is ideal for use in high-power industrial motor drivers.

The gate driver has a single Output pin and a driver line for an external Miller clamp N-channel MOSFET: this optimizes the suppression of positive and negative gate spikes during fast commutations in half-bridge topologies.

Device protection features are connected to the recommended network on the board and can be easily evaluated through the board test points. Dual Input pins allow the selection of signal-polarity control and hardware interlocking protection to avoid cross-conduction in case of controller malfunction.

The gate driver allows negative gate driving, and the onboard isolated dc-dc converters provide an optimized drive voltage for SiC MOSFETs.

Key features:

  • Half-bridge configuration
  • High-voltage rail up to 520 V, limited by MOSFET and capacitor ratings
  • SCTH60N120G2-7 1,200 V SiC MOSFETs
  • Compatible with 5 V and 3.3 V microcontrollers
  • Drive voltage options:
    • +19 V/0 V
    • +19 V/- 4.7 V
    • +17 V/0 V
    • +17 V/-4.7 V
  • Fault LED indicators

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Related Articles

TAIYO YUDEN — LAXH Series Power Inductors
TAIYO YUDEN introduces LAXH Series Power Inductors for efficient energy storage.
Read More
Vishay — VORA1010M4 Solid-State Relay
Control your circuits with precision using Vishay's VORA1010M4 Solid-State Relay, featuring fast switching...
Read More
onsemi — NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs
onsemi's NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs provide high performance and reliability for power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region