Scalable small centerline connectors support more compact industrial control and motion PCBs

July 9, 2026

The AMPMODU family of small centerline connectors from TE connectivity, with a 1.0mm centerline, offers up to 85% space savings compared to standard connectors, enabling smaller industrial control systems without sacrificing signal integrity.

The AMPMODU family of small centerline connectors are built to serve as the primary board-level interconnect platform. With a current rating of up to 1A per contact and an operating voltage of 30V ac, the connectors are versatile and fit for a wide variety of industrial applications such as motor controllers, programmable logic controllers (PLCs), and I/O modules. 

 

AMPMODU features a modular design with multiple pitches, and a dual-beam contact structure that can be scaled. The connectors offer up to 100 positions with two plating options and 1.0mm centerline to serve a range of applications, and are vibration resistant to maintain reliability under rough conditions. 

 

TE Connectivity supplies a range of products that complement AMPMODU, such as: 

  • Micro-MaTch™ contact system engineered to prevent fretting corrosion for low-level signal connections 
  • ENTRELEC® DIN-rail terminal blocks to provide an interface between control electronics and peripherals 

Features

  • Gold plating 
  • Surface mounted 
  • Vertical mounting angle 
  • Operating temperature range: -55°C to 125°C 
  • Re-flow capable up to 260°C 

Applications

  • Industrial control systems 
  • Building and home automation 
  • Servo drives 
  • Programmable logic controllers 
  • Telecommunication equipment 
  • Instrumentation and test equipment 
EXTRA_TE-Connectivity_AMPMODU

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
NIC Components — NPDC Radial Film DC-link Capacitors
Radial film DC-link capacitors provide high reliability and stability...
Read More
Infineon — PSOC Control C3 Microcontroller
Secure MCU’s high-quality signal-processing eases design of EV chargers...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region