Digital signal controllers streamline complex motor-control systems integrating many peripherals into one package

July 9, 2026

The dsPIC33AK256MPS306 family of digital signal controllers from Microchip combines a 200MHz core and high-speed analog peripherals, which includes a resolver interface, to support industrial motor controllers.

Microchip has introduced the new dsPIC33AK256MPS306 digital signal controllers (DSCs) with a high-performance 200MHz CPU speed and digital signal processor. The controllers are ideal for the increasing processing demands of modern efficient industrial drive designs. 

 

The DSCs can efficiently implement complex control algorithms with minimal latency using a single- and double-precision floating-point unit coprocessor. This simplifies software development while improving response times in dynamic load conditions. 

 

The controllers feature many peripherals such as pulse-width modulation (PWM) generators with 78ps resolution for use in high-frequency switching topologies commonly found in power conversion applications. 

 

The PWM generators are complemented by three 12-bit resolution analog-to-digital converters capable of up to 40Msample/s, enabling oversampling techniques that minimize noise and improve current-sensing accuracy. The result is smoother motor operation and reduced torque ripple. The dsPIC33AK256MPS306 also includes dedicated hardware for direct memory access (DMA) to streamline data movement between peripherals and memory, without loading the CPU.  

 

Other peripherals include a resolver-to-digital converter allowing direct feedback from brushless DC motors for further control, as well as three dedicated 32-bit timer/counter modules. 

 

For automotive systems, security is critical, so the dsPIC33AK256MPS306 incorporates robust hardware safety features such as: 

  • Flash and RAM error correcting code (ECC) 
  • Memory built-in self-test (MBIST) 
  • On-chip secure boot 
  • Post-quantum cryptographic accelerator 
  • Windowed watchdog timer 
  • Fail-safe clock monitor 

 

These features enable the controller to be compliant with ISO 26262 ASIL B and IEC 61508 SIL 2 functional safety standards. 

Features

  • Memory provision: 
    • Up to 256kbyte of Flash program memory 
    • Up to 64kbyte of ECC RAM 
    • Programmable OTP regions 
  • 32-bit wide data paths 
  • Up to 14 analog pins 
  • One quadrature encoder interface 
  • Virtual peripheral pin select (PPS) pins 
  • I2C, I3C and CAN-FD modules 
  • 16-bit sampling capability 
  • Four sampling modes: 
    • Oversampling of multiple samples 
    • Integration of multiple samples 
    • Window 
    • Single conversion 
  • Up to five analog comparators 
  • Integrated touch controller module 

Applications

  • Motor-control systems 
  • Digital power supplies 
  • Automotive drives 
  • Industrial equipment 
  • On-board chargers 

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
NIC Components — NPDC Radial Film DC-link Capacitors
Radial film DC-link capacitors provide high reliability and stability...
Read More
Infineon — PSOC Control C3 Microcontroller
Secure MCU’s high-quality signal-processing eases design of EV chargers...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region