65V linear regulator extends battery life with low quiescent current

May 7, 2026

The NCP737 series from onsemi are high-voltage linear regulators featuring low quiescent current and a wide input range, ideal for extending operating life in battery-powered industrial and consumer electronics.

Combining a quiescent current of less than 5µA with an input voltage range from 3V to 65V, the NCP737 linear regulators give engineers flexibility when designing eFuses, low-dropout (LDO) regulators, and power rails in drones. The wide input voltage range allows the regulator to withstand continuous dc or transient input voltages, suitable to serve in various product designs.

 

onsemi offers NCP737 variants including a fixed output voltage of 3.3V, or an adjustable output voltage from 1.2V to 20V, with a high output voltage accuracy of ±0.5% ensuring stable power delivery for precision analog circuitry and flight controllers. The linear regulator remains stable even with small 1µF ceramic output capacitors, allowing for smaller PCB designs.

 

The NCP737 implements an internal power good circuit with a user-programmable delay, via an external capacitor. This feature supports power sequencing, or acts as a microcontroller reset. The linear regulator also features thermal shutdown, current limit protection and a built-in soft start circuit suppressing inrush current during the startup of drone subsystems.

Features

  • Available in MSOP8 EP and DFNW8 3×3 packages
  • 5µA standby current
  • Enable pin compatible with standard CMOS logic
  • 265mV dropout voltage
  • Output active discharge functions

Applications

  • Battery-powered hand tools
  • Drone flight controllers and sensors
  • eFuse protected power rails
  • High-voltage rail sensors
  • Home automation
  • Smart meters
  • Security systems
onsemi — NCP737 Linear Regulator

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
Panasonic Industry — HE-A Power Relay
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region