Compact power relay carries 110A and adds welding detection for energy switching

May 7, 2026

In a high-capacity format, the HE-A AHEAxxx power relay family from Panasonic Industry helps high-voltage designers to improve safety and reliability in solar inverters, electric vehicle charging, and industrial power switching.

The HE-A AHEAxxx power relays focus on high carrying current and reinforced insulation in a space-conscious package, supporting power stages that must switch high loads while keeping creepage, clearance, and contact separation under control. The family includes Form 1A and Form 1B options, with different variants adding a mirror contact mechanism to support welding detection.

 

Designed around a compact footprint, the HE-A family still supports 110A maximum carrying current. For demanding energy infrastructure, the HE-A relays add short-circuit capability and high dielectric strength. UL 508 short-circuit capability is specified as 5000Arms at 240V ac with a Class K5 fuse rated 100A. Dielectric strength is specified up to 5000Vrms for 1 minute between Form A contact and coil, with surge withstand voltage up to 10,000V between Form A contact.

 

Low operating power supports thermal design in densely packed systems. Coil operating power is 1.92W, and holding power can be reduced to 310mW when using the recommended holding-voltage method after 100ms. The operating temperature range for usage, transport, and storage is -40°C to 85°C, with guidance on reduced coil holding voltage.

Part Number

Contact Arrangement

Rated Coil Voltage

Coil Resistance

Rated Operating Current

AHEA3191

Form 1A

12V dc

75Ω

160mA

AHEA3192

Form 1A

24V dc

300Ω

80mA

AHEA4191

Form 1A, Form 1B

12V dc

75Ω

160mA

AHEA4192

Form 1A, Form 1B

24V dc

300Ω

80mA

Features

  • Compact size: 33mm x 38mm x 38.8mm
  • Maximum carrying current: 110A
  • Contact gap, initial, Form A: 3.6mm minimum
  • Welding detection function using mirror contact mechanism
  • Low operating power is 1.92W
  • Holding power 0.31W with holding-voltage method
  • Short-circuit capability is 5000Arms
  • Compliant with UL 508
  • UL C-UL and VDE approved

Applications

  • Inverter systems
  • Charging station
  • Industrial equipment
FTMIssue52026_PanasonicIndustry_AHEAxxx

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More
STMicroelectronics — DCP3603BCMR Synchronous Step-Down Convertor
STMicroelectronics DCP3603BCMR from STMicroelectronics is a synchronous step down converter delivering...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region