Reliable connectors offer high current capability for use in industrial equipment

May 7, 2026

Hirose Electric supplies the DF60 series of connectors in configurations for board or panel mounting. Compatible with 8 to 12 AWG wire, the DF60 connectors offer robust locking for secure connections.

Hirose Electric supplies the DF60, a series of robust, high-power wire-to-board and wire-to-wire connectors which offers the high level of reliability needed for use in industrial equipment.

 

The DF60 range consists of cable-mount female crimp sockets and board-mount vertical, right-angle and panel-mount in-line male headers. The connectors can handle currents of up to 65A.

 

The low-profile plug and receptacle housings have a mated height of only 30mm when using the vertical receptacle and header.

 

The robust lock provides a positive tactile sensation and an audible click when mated. This confirms that the connector is fully engaged, guaranteeing complete electrical and mechanical connection. The lock is on the center of the housing to avoid uneven locking and cable entanglement, a common problem with side locks.

 

In addition, multiple connectors can be mounted closer together side-by-side. The cable-mount female socket housing uses crimp contacts which provide five independent points of contact. Two of the contact points are fixed in the upper section. The other three in the lower section are spring-based, allowing movement to follow the flat structure of the male contact during the mating operation. This provides high contact reliability, secure connection and strong resistance to vibration.

Features

  • 10.16mm contact pitch
  • 1 to 6 contact positions
  • Cable sizes: AWG 8 to AWG 12
  • 30 mating cycles
  • 1,000V ac voltage rating
  • UL, C-UL and TÜV certified
  • Operating temperature range: -55°C to 105°C

Applications

  • Robots
  • Medical equipment
  • Servers
  • Industrial equipment
  • Motors
  • Telecoms equipment
FTMIssue52026_HiroseElectric_DF60_Series

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 May 2026
Susumu KRL series from Susumu provides precision current sensing resistors optimized for high accuracy...
Read More
Panasonic Industry — HE-A Power Relay
07 May 2026
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
07 May 2026
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region