Synchronous step-down converter simplifies power conversion with up to 93% efficiency

May 7, 2026

The STMicroelectronics DCP3603BCMR synchronous step-down converter combines high efficiency, low quiescent current, and comprehensive protection for battery-powered or industrial mains-powered designs.

The DCP3603BCMR is a synchronous step-down converter that provides up to 3A of output current from input sources between 3.3V and 36V. It is designed to simplify power conversion designs, while supporting a wide range of applications from battery-powered systems to industrial 12V and 24V rails.

 

Switching frequency of the DCP3603BCMR is fixed at 1MHz, allowing the use of small inductors and capacitors to minimize solution footprint. Efficiency reaches 93% at 1A load with 12V input and 5V output, while integrated protections such as output over-voltage protection and thermal shutdown.

 

STMicroelectronics offers DCP3603 in multiple variants. In addition to the DCP3603BCMR, which is the low consumption mode (LCM) 1MHz version with dithering off, there are variants such as DCP3603BNMR for low noise mode (LNM), as well as DCP3603BCDMR and DCP3603BNDMR including switching frequency dithering for improved electromagnetic interference (EMI) performance. There are also 500kHz options, ACMR, ANMR, ACDMR, ANDMR, to support designs that prefer a lower switching frequency.

Features

  • Input operating voltage range is 3.3V to 36V
  • 89% efficiency at 1A load, 24V input, 5V output
  • 93% efficiency at 1A load, 12V input, 5V output
  • Operating quiescent current is 85μA for the LCM:
    • ACMR/BCMR/ACDMR/BCDMR
  • Operating quiescent current is 1.4mA for the LNM:
    • ANMR/BNMR/ANDMR/BNDMR
  • Switching frequency up to 1MHz
  • Synchronous rectification
  • Internal compensation network
  • Internal soft-start
  • Protection features:
    • Under-voltage lockout (UVLO)
    • Over-current
    • Thermal shutdown (TSD)
    • Output over-voltage
  • Operating junction temperature: -40°C to 150°C
  • Surface-mount SOT23-6L package

Applications

  • Smart metering
  • Industrial 12V and 24V bus conversion
  • Building automation equipment
FTMIssue52026_STMicroelectronics_DCP3603BCMR

Evaluation Board

Board part number: STEVAL-3603BC1

The STEVAL-3603BC1 evaluation board demonstrates a synchronous step-down converter design able to deliver up to 3A output current from a 3.3V to 36V input, with a 5V output voltage. The board uses the DCP3603BCMR in the thin SOT23-6L package and shows how efficient conversion can be achieved using the converter, an inductor, two small capacitors, and two resistors. It is suitable for power conversion in major appliances, smart metering, industrial 24V bus conversion, and general-purpose wide Vin power supplies.

 

Features:

  • 85uA input quiescent current
  • 1MHz fixed switching frequency
  • Synchronous rectification
  • Internal compensation network
  • Peak current mode control
FTMIssue52026_STMicroelectronics_STEVAL-3603BC1

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Featured Products

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
Panasonic Industry — HE-A Power Relay
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region