FTM / Power Solutions / Renesas — RBE034N15R1SZPW#KBO Power MOSFET
Modern power designs are being pushed in two directions at once, higher current density on the PCB and tighter efficiency targets across load, temperature, and switching frequency. That creates a familiar set of trade-offs, conduction loss versus switching loss, plus thermal paths that often dictate overall size more than the schematic does.
The Renesas REXFET-1 N-channel power MOSFET family targets this balance with split-gate technology and package options that let designers scale from compact point-of-load stages to high-current conversion. Across the range, the MOSFETs are specified for low drain-to-source on-state resistance (RDS(on)), low input capacitance, and 100% avalanche testing, with operating junction temperature specified from -55°C to 175°C.
Part Number | Drain-to-source Voltage | Continuous Drain Current at 25°C | On-resistance at 10V | Package | Package Focus |
RBE034N15R1SZPW#KB0 | 150V | 200A | 3.4mΩ | TOLT | Top-side cooling, heatsink pinout |
RBE029N10R1SZN6#HB0 | 100V | 160A | 2.9mΩ | SO8-FL, 5mm x 6mm | Wettable flanks, compact leadless |
RBE015N10R1SZQ4#GB0 | 100V | 340A | 1.5mΩ | TOLL | Top-side cooling, high-current footprint |
RBE034N15R1SZQ4#GB0 | 150V | 200A | 3.4mΩ | TOLL | Top-side cooling, high-current footprint |
RBE111N10R1SZN2#HB0 | 100V | 40A | 11.1mΩ | μSO8-FL, 3mm x 3mm | Wettable flanks, ultra-compact |
RBE015N10R1SZPV#GB0 | 100V | 340A | 1.5mΩ | TOLG | Gullwing leads for thermal cycling |
Where the family becomes especially useful is packaging. For space-constrained layouts that still need solid thermal performance and automated optical inspection support, small outline, 8-pin, flat lead (SO8-FL) and ultra-small outline, 8-pin, flat lead (μSO8-FL) packages use wettable flanks, helping assembly quality while keeping the footprint small. For higher power stages, the TO-Leadless (TOLL) and TO-Leaded top-side cooling (TOLT) options support top-side cooling, allowing heat extraction through the top of the package for compact, high-power boards. If thermal cycling robustness is a priority, the TO-Leaded with gullwing leads (TOLG) option keeps a similar profile to TOLL while using gullwing leads aimed at high thermal cycling capability.