text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L100PR

2920L Series 2920 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 2920L100PR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Rated Voltage (VAC): 33VAC
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Resistance: 0.41Ω
Current Rating: 40A
Time to Trip: 0.5s
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
2,000
$0.265
4,000
$0.26
10,000+
$0.255