text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78B3.3-2.0

R-78Bxx-2 Series Single Output 3.3 V 2 A INNOLINE DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
RECOM R-78B3.3-2.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 4.75V to 32V
Operating Temp Range: -40°C to +70°C
Efficiency: 92%
Quiescent Current: 2mA
Load Regulation (%): 1%
Output Current: 2A
Dimension: 11.5 x 8.5 x 17.5 mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$406.56
USD
Quantity
Unit Price
42+
$9.68
Product Variant Information section