Manufacturer Part #
09670008177
24-20 AWG Crimp Male Plug Contact for D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09670008177 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09670008177 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 20-24 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Mounting Method: | Wire Mount |
Features & Applications
The 09670008177 offers a wide range of interconnect solutions for Networking applications. The Harting series has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.
Key Specfication:
- Contact gender stamped male contacts
- Wire gauge AWG 24-20; 0.5 - 0.56 mm²
- Performance Class Performance Level 3
- Packaging Individual contacts
- Type R 23
Application:
- Electrical and Electronics applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.0863
1,500
$0.0839
2,500
$0.0828
10,000
$0.0798
15,000+
$0.078
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount