Manufacturer Part #
1-172167-9
MATE-N-LOK Series 4 Position Latch Lock Male/Female Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Bag | ||||||||||
| Date Code: | 2108 | ||||||||||
Product Specification Section
TE Connectivity 1-172167-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-172167-9 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 4.14 mm |
| Style/Orientation: | Plug Housing |
| Operating Temp Range: | -20°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 7A |
| Material: | Nylon |
| Gender: | Male/Female |
| Type: | Housing |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
14,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
7000 per Bag