text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-1040HI-100M-T05

ASPI-1040HI Series 10 uH ±20 % Tolerance 8.5 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Abracon ASPI-1040HI-100M-T05 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 8.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 27mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
500
$0.48
1,000
$0.47
1,500
$0.465
2,500+
$0.455
Product Variant Information section