text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF1JB24K0

RSF Series Ø 4.5 x 11 mm 24 kOhm 1 W ±1 % Through Hole Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF1JB24K0 - Technical Attributes
Attributes Table
Resistance: 24kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  11mm x D  4.5mm
Height - Max: 5.5mm
Dielectric Withstanding Voltage: 600V
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$31.70
USD
Quantity
Unit Price
1,000
$0.0317
4,000
$0.0307
10,000
$0.03
25,000
$0.0294
40,000+
$0.0285
Product Variant Information section