text.skipToContent text.skipToNavigation

Manufacturer Part #

TSU112IYST

Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op-Amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
STMicroelectronics TSU112IYST - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 3.1V/ms
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 9kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 106dB
Supply Current: 1µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 107dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 132dB
Phase Margin: 70°
Low Noise: 220nV/√Hz
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,640.00
USD
Quantity
Unit Price
4,000+
$0.91
Product Variant Information section