text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7956DP-T1-E3

N-Channel (Dual) 150 V 2.6 A 1.4 W Surface Mount Mosfet - PowerPAK® SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7956DP-T1-E3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.1A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 36ns
Rise Time: 13ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,600.00
USD
Quantity
Unit Price
3,000+
$5.20
Product Variant Information section