text.skipToContent text.skipToNavigation

Manufacturer Part #

M95512-RMN6P

M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
STMicroelectronics M95512-RMN6P - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 5MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144
USA:
144
2,144
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
125
$0.42
250
$0.415
500
$0.405
1,250+
$0.39
Product Variant Information section