Manufacturer Part #
DSPIC33FJ16GS502-E/SP
dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SPDIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SPDIP-28 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip DSPIC33FJ16GS502-E/SP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip DSPIC33FJ16GS502-E/SP - Technical Attributes
| Family Name: | dsPIC33F |
| Core Processor: | dsPIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 2kB |
| Speed: | 40MHz |
| No of I/O Lines: | 21 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART |
| Peripherals: | POR/PWM/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 16-chx10-bit |
| On-Chip DAC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SPDIP-28 |
| Mounting Method: | Through Hole |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.
Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.
dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications.
Features:
- Operating Range:
- Up to 40 MIPS Operation ( 3.0-3.6 V):
- Industrial temperature range (-40°C to +85°C).
- Extended temperature range (-40°C to +125°C).
- Up to 40 MIPS Operation ( 3.0-3.6 V):
- High-Performance DSC CPU:
- Modified Harvard Architecture.
- C Compiler Optimized Instruction Set.
- 16-Bit Wide Data Path.
- 24-Bit Wide Instructions.
- Linear Program Memory Addressing up to 4 M Instruction Words.
- Linear Data Memory Addressing up to 64 Kbytes.
- 83 Base Instructions: Mostly 1 Word/1 Cycle.
- Two 40-Bit Accumulators with Rounding and Saturation Options.
- Flexible and Powerful Addressing modes:
- Indirect.
- Modulo.
- Bit-Reversed.
- Software Stack.
- 16 x 16 Fractional/Integer Multiply Operations.
- 32/16 and 16/16 Divide Operations.
- Single-Cycle Multiply and Accumulate:
- Accumulator write back for DSP operations.
- Dual data fetch.
- Up to ±16-Bit Shifts for up to 40-Bit Data.
Application Notes:
- AC to DC Converters.
- DC to DC Converters.
- Power Factor Correction (PFC).
- Uninterruptible power supply (UPS).
- Inverters.
- Embedded Power-Supply Controllers.
- Circuit Breakers, Arc Fault Detection.
- Digital Lighting.
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole