Manufacturer Part #
DM300027
16 Bit Starter Board for 28 Pin PIC24 Microcontrollers or dsPIC DSC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip DM300027 - Product Specification
Microchip DM300027 - Technical Attributes
Attributes Table
| Application Type: | Digital Signal Control |
| Core Supported: | PIC24 |
Features & Applications
DM300027 low-cost, 16-bit, 28-pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices.This device features the 28 Pin PIC24FJ64GA002 or the dsPIC33FJ12GP202. This board is an ideal prototyping tool to help validate key design requirements using these microcontrollers and DSCs.
Features:
- Prototyping tool for all 28-pin, SDIP PIC24 and dsPIC33 devices
- Includes a 28-pin PIC24FJ64GA002 and dsPIC33FJ12GP202
- On-board regulators for 3.3 V or 5 V operation
- Power input from 9 V power supply or USB power source
- Single UART communication channel via USB bridge
- Connectors for MPLAB® ICD 2 In-circuit Debugger/Programmer and PICkit™ 2
- Header for access to all device I/O pins
- Circuit prototyping area including pads for SOIC and SOT-23 devices
Kit Contents:
- 16-bit, 28-pin Starter Board
- 28-pin PIC24FJ64GA002 device
- USB cable
- Example software and documentation on CD
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$124.84
2
$123.02
3
$121.97
4
$121.23
5+
$118.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk