text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F1508-E/P

PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - DIP-20

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F1508-E/P - Caractéristiques techniques
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Style d'emballage :  DIP-20
Méthode de montage : Through Hole
Fonctionnalités et applications

The PIC16F1508-E/P is a 256 B RAM and 7 kB flash 8-Bit microcontroller, available in through hole DIP-20 package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • High Endurance Data Flash block in lower 128 bytes of Program Memory(100,000 W/E Cycles)
  • Internal 16MHz oscillator
  • 4x Standalone PWM Modules
  • Complementary Waveform Generator (CWG) Module
  • Numerically Controlled Oscillator (NCO) Module
  • 4x Configurable Logic Cell (CLC) Modules
  • Integrated Temperature Indicator Module
  • 12 Channel 10-bit ADC with Voltage Reference
  • 5-bit Digital to Analog Converter (DAC)
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
  • I2C™ Compatible / SPI
  • 25mA Source/Sink current I/O
  • 2x 8-bit Timers (TMR0/TMR2)
  • 1x 16-bit Timer (TMR1)
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Integrated In-Circuit Debug / or Use an ICD Header
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
5 104
Délai d'usine :
4 Semaines
Commande minimale :
484
Multiples de :
22
Total 
880,88 $
USD
Quantité
Prix unitaire
22
$1.91
66
$1.88
88
$1.87
220
$1.84
330+
$1.82
Product Variant Information section