Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Prosperity Dielectrics Co. Ltd (PDC) was founded in 1990. PDC distinguishes itself among it's peers as being one of a very few MLCC and chip resistor manufacturers to also produce their own ceramic powder formulations. This level of vertical integration ensures consistent quality, reliable lead-times and the ability to provide customers with unique and custom solutions. PDC offers a full range of products however the core competency is; high voltages (50VDC-8KVDC), high C/V >22uF and UL/TUV Safety Certified Products. Typical applications include; BEV Power Modules, 5G, AI and numerous other Industrial applications. PDC is a public company listed on the Taiwan exchange. Headquarters and 100% of manufacturing is located in Taiwan. PDC holds many industry certifications including AS9100, IATF 16949, etc.