Manufacturer Part #
566-004-000-710
566 Series 4 Position 2 mm Pitch Black Free Hanging Plug Housing
Product Specification Section
EDAC 566-004-000-710 - Product Specification
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
EDAC 566-004-000-710 - Technical Attributes
Attributes Table
No of Positions: | 4 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Plug |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
Gender: | Male |
Type: | Housing |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.49
15
$3.41
40
$3.37
125
$3.32
300+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount