text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220P3381K101

B722x Series 620V 12KA 20MM Through Hole Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
TDK EPCOS B72220P3381K101 - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 1025V
Peak Output Current: 12000A
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Current Rating: 100A
Energy: 370J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,025
USA:
7,025
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
30
$0.76
100
$0.745
250
$0.73
1,000
$0.71
2,500+
$0.68
Product Variant Information section