text.skipToContent text.skipToNavigation

Manufacturer Part #

AP6714M10G-13

AP6714 Series 5.5 V 1.8 MHz Surface Mount Synchronous Boost Converter - MSOP-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Diodes Incorporated AP6714M10G-13 - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.9V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.8MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 94%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation: 10mV
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The AP6714M10G-13 is a fully integrated synchronous current mode boost converter with a fixed frequency of 1.8 MHz, available in space-saving 10-pin MSOP package.

Features:

  • 94% Efficient Step-Up DC to DC Converter
  • Wide Input Range 0.9 V to 5.5 V
  • 1.8 V to 5.5 V Adjustable Output Voltage
  • 1.8 MHz Operating Frequency
  • Current Mode Operation for faster transient response and better loop stability
  • 1 μA Shutdown Mode
  • Suitable with Low ESR Ceramic Capacitors (MLCC)
  • Over Current Protection
  • Over Temperature Protection
  • MSOP-10L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Applications:

  • All One-cell, Two-cell, Three cell, Alkaline, NiCd or NiMh or Single-cell Li+ Battery Powered Devices
  • Cell Phones
  • Digital Cameras
  • MP3 Players
  • PDAs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$762.50
USD
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
10,000
$0.295
12,500+
$0.29
Product Variant Information section