text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89843UMG

PRECISION 2:1 LVPECL RPE & FSI MUX W/ 1:2 FANOUT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Microchip SY89843UMG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The SY89843UMG is a low jitter PECL, 2:1 differential input multiplexer (MUX) optimized for redundant source switchover applications.

The SY89843U unique 2:1 Runt Pulse Eliminator (RPE) MUX prevents any short cycles or “runt” pulses during switchover. In addition, a unique Fail-Safe Input protection prvents metastable conditions when the selected input clock fails to a DC voltage

Features:

  • Selects between two sources, and provides a glitch-free,stable LVPECL output
  • Guaranteed AC performance over temperature and supply voltage:
  • – Wide operating frequency: 1k Hz to >1.5 GHz
  • – < 880 ps In-to-Out tpd
  • – < 190 ps tr/tf
  • Unique patent-pending input isolation design minimizes crosstalk
  • Fail-Safe Input prevents oscillations
  • Ultra-low jitter design:
  • – <1psRMS random jitter
  • – <1psRMS cycle-to-cycle jitter
  • – <10psPP total jitter (clock)
  • – <0.7psRMS MUX crosstalk induced jitter
  • 800 mV LVPECL output swing
  • 2.5 V ±5% or 3.3 V ±10% supply voltage
  • –40°C to +85°C industrial temperature range
  • Available in 24-pin (4mm x 4mm) MLF Package

Applications:

  • Redundant clock switchover
  • Failsafe clock protection
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.95
USD
Quantity
Unit Price
5
$4.79
25
$4.69
75
$4.62
150
$4.58
400+
$4.45
Product Variant Information section