Free shipping over $100 USD. Conditions apply
Select Country
Manufacturer Part #
RO-0505S/P
Download the CAD models for this product. Learn more about SnapMagic.
42 per Tube
SIP-4
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The RO-0505S/P is a part of RO-050 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-4 Packaging.
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating. The -E types are higher efficiency versions of the standard converter.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.