text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS723GWXUMA1

BTS723GW Series 58 V 105 mOhm Smart High-Side Power Switch - PG-DSO-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS723GWXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 105mΩ
Output Current: 4.2A
Peak Output Current: 9A
Supply Voltage-Max: 58V
Rated Power Dissipation: 3W
Quiescent Current: 2mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,300.00
USD
Quantity
Unit Price
2,500+
$2.92
Product Variant Information section