text.skipToContent text.skipToNavigation

Manufacturer Part #

12FPZ-SM-TF(LF)(SN)

FPZ Series 12 Position 1.00 mm SMT FFC ZIF Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 12FPZ-SM-TF(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 12
Pitch: 1 mm
Height - Max: 2.9mm
Style/Orientation: Straight
Termination: Surface Mount
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Contact Plating: Tin
Material: Polyphenylene Sulfide
Insulation Resistance: 800MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Features & Applications

The 12FPZ-SM-TF(LF)(SN) is a Part of FPZ Series 12 Position 1.00 mm Surface mount FFC ZIF Connector.

The FPZ Connector is a Zero insertion Force(ZIF) connector designed for surface mounting of FFCs with a lead pitch of 1.0 mm(.039"). With its mating slider serving as a guide, the FPZ connector ensures easy and reliable connection.

Features:

  • Easy and reliable connection
  • Emboss taping for automatic mounting
  • Heat resistant design suitable for surface mounting
  • High-density design, with a height of a mere 2.9 mm(.114")

Specifications:

  • Pitch 1.00 mm 
  • Current rating: 0.5 A
  • Voltage rating: 50 V 
  • Insulation resistance: 800 MO min
  • Withstanding Voltage: 500 V AC/minute
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,100.00
USD
Quantity
Unit Price
2,000+
$0.55
Product Variant Information section