Manufacturer Part #
B10B-XADSS-N-A(LF)(SN)
XAD Series 10 Position 2.5 mm Dual Row Through Hole Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
JST B10B-XADSS-N-A(LF)(SN) - Product Specification
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
JST B10B-XADSS-N-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 25V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,600
USA:
1,600
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.33
600
$0.325
1,000
$0.32
3,000
$0.315
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole