text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1AKA101

ECE-KA Series 10 V 100 uF Ø 6.3 x 7 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1544
Product Specification Section
Panasonic Industry ECE-A1AKA101 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 80mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
138
USA:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
138
Multiple Of:
1
Total
$8.74
USD
Quantity
Unit Price
300
$0.0633
1,000
$0.0614
2,500
$0.0601
5,000
$0.059
15,000+
$0.0561