text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-40208N

40 x 20 x 8.4 mm 1 W 8 Ω 520 Hz to 780 Hz 98 dB Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CMS-40208N - Technical Attributes
Attributes Table
Frequency Range: 650Hz to 13000Hz
Impedance: 6.8Ω to 9.2Ω
Rated Power: 1W
Frequency: 650Hz
Cone Material: Cloth
Sound Pressure Level: 98dB
Shape: Rectangular
Height - Max: 84m
Termination Style: Solder Lug
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
700
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,569.00
USD
Quantity
Unit Price
10
$3.90
25
$3.85
50
$3.81
150
$3.75
300+
$3.67
Product Variant Information section