text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW40N65H5FKSA1

IKW40N65H5 Series 650 V 40 A 5 IGBT in TRENCHSTOP™ - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IKW40N65H5FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 74A
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 22ns
Turn-off Delay Time: 165ns
Qg Gate Charge: 95nC
Reverse Recovery Time-Max: 62ns
Leakage Current: 100nA
Input Capacitance: 2500pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
30
Total
$828.00
USD
Quantity
Unit Price
240
$3.45
480
$3.43
720
$3.41
960
$3.40
1,200+
$3.36
Product Variant Information section