text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS9N60ATRLPBF

IRFS9N60A Series 600 V 0.75 Ohms Single N-Channel SMT Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay IRFS9N60ATRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 750mΩ
Rated Power Dissipation: 170|W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9.2A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 30ns
Rise Time: 25ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 4.83mm
Length: 10.67mm
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,424.00
USD
Quantity
Unit Price
800
$1.78
1,600
$1.77
2,400
$1.76
3,200
$1.75
4,000+
$1.74
Product Variant Information section