text.skipToContent text.skipToNavigation

Référence fabricant

AS6C1008-55PCN

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32

Modèle ECAD:
Nom du fabricant: Alliance Memory
Emballage standard:
Product Variant Information section
Code de date: 2348
Product Specification Section
Alliance Memory AS6C1008-55PCN - Caractéristiques techniques
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Commercial
Style d'emballage :  PDIP-32
Méthode de montage : Through Hole
Fonctionnalités et applications
The AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature.

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V ~ 5.5V.

A 1MB Low Power Asynchronous Alliance product that has a 128K x8 configuration, with commercial temperature range (0°C to 70°C), and a 32-pin DIP package. The part supports 55 nanoseconds speeds and is RoHS compliant.
Pricing Section
Stock global :
454
États-Unis:
454
Sur commande :Order inventroy details
390
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,26 $
USD
Quantité
Prix unitaire
1
$3.26
10
$3.19
25
$3.14
75
$3.09
150+
$3.02
Product Variant Information section