text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7650SCBA-1Z

ICL7650S Series 16 V 2 MHz Super Chopper-Stabilized Operational Amplifier-SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7650SCBA-1Z - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 20pA
Supply Voltage: 4.5V to 16V
Common Mode Rejection Ratio: 140dB
Supply Current: 3.2mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 150dB
Output Current: 4.5mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$6,193.60
USD
Quantity
Unit Price
98
$6.42
196
$6.39
294
$6.37
392
$6.36
490+
$6.32
Product Variant Information section