text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE2955TG

MJE Series 60 V 10 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MJE2955TG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 10A
DC Current Gain-Min: 20
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for use in general-purpose amplifier and switching applications. The MJE2955T (PNP) and MJE3055T (NPN) are complementary devices.

Features:

  • DC Current Gain Specified to 10 Amperes
  • High Current Gain - Bandwidth Product -
    • fT = 2.0 MHz (Min) @ IC
    • fT = 500 mAdc
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
350
USA:
350
600
Factory Stock:Factory Stock:
1,700
Factory Lead Time:
11 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
125
$0.45
300
$0.445
750
$0.435
2,000+
$0.42
Product Variant Information section