Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OP298A
Download the CAD models for this product. Learn more about SnapMagic.
500 per Bag
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The OP298A is a gallium aluminum arsenide infrared Light Emitting Diode (LED). That is molded in an IR-transmissive package with a wavelength centered at 890 nm, which closely matches the spectral response of silicon phototransistor.
It has an included emission angle of 25°. The Cathode Lead length is 0.06” (1.52 mm) shorter than the Anode Lead. These devices, which come in a variety of power ranges offering a low cost replacement for TO-18 or TO-46 hermetic packages.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.