text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1H331MPD1TD

UVZ Series 50 V 330 uF Ø10 x 16mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ1H331MPD1TD - Technical Attributes
Attributes Table
Series: UVZ
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Impedance:
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  16mm x D  10mm
Package Style:  RADIAL
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
500
$0.192
1,500
$0.188
2,000
$0.187
5,000
$0.184
7,500+
$0.18
Product Variant Information section